DAT-39-292-1 | |
---|---|
DigiKey Part Number | 2267-DAT-39-292-1-ND |
Manufacturer | |
Manufacturer Product Number | DAT-39-292-1 |
Description | DAT-39-292-1 1 PK =1000 LABELS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | R5000 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 3.750" (95.25mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Dot-Matrix Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,242.46000 | ¥3,242.46 |