BM-23-427 | |
---|---|
DigiKey Part Number | 2267-BM-23-427-ND |
Manufacturer | |
Manufacturer Product Number | BM-23-427 |
Description | LBL 4X1 LAM VIN WT/CL 1=1000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 4.00" H (25.4mm x 101.6mm); Cable O.D. 0.43" ~ 0.96" (10.9mm ~ 24.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 4.00" H (25.4mm x 101.6mm); Cable O.D. 0.43" ~ 0.96" (10.9mm ~ 24.3mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,744.05000 | ¥2,744.05 |
10 | ¥2,646.05300 | ¥26,460.53 |
25 | ¥2,606.85280 | ¥65,171.32 |