BM-18-427 | |
---|---|
DigiKey Part Number | 2267-BM-18-427-ND |
Manufacturer | |
Manufacturer Product Number | BM-18-427 |
Description | LBL 1 X 0.75 LAM VINYL 1=2500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Heat Shrinkable Label 0.75" W x 1.00" H (19.1mm x 25.4mm); Cable O.D. 0.11" ~ 0.20" (2.7mm ~ 5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" W x 1.00" H (19.1mm x 25.4mm); Cable O.D. 0.11" ~ 0.20" (2.7mm ~ 5.1mm) | |
Color | White, Transparent | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,744.05000 | ¥2,744.05 |
10 | ¥2,646.05300 | ¥26,460.53 |
25 | ¥2,606.85280 | ¥65,171.32 |