BM-12-109 | |
---|---|
DigiKey Part Number | 2267-BM-12-109-ND |
Manufacturer | |
Manufacturer Product Number | BM-12-109 |
Description | TAG 3X0.758 WT 1=1KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Blank | |
Material | Polyethylene | |
Label Type | - | |
Label Size | 3.00" L x 0.76" W (76.2mm x 19.3mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,059.79000 | ¥3,059.79 |
10 | ¥3,014.46000 | ¥30,144.60 |
25 | ¥2,946.46280 | ¥73,661.57 |