B33C-375-498 | |
---|---|
DigiKey Part Number | 2267-B33C-375-498-ND |
Manufacturer | |
Manufacturer Product Number | B33C-375-498 |
Description | LABEL 0.375" W WHITE 1=85' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®33 Label Printer, i3300 Brady Printer | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 85' (25.9m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Cloth | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,251.34000 | ¥1,251.34 |
10 | ¥1,206.61100 | ¥12,066.11 |
25 | ¥1,188.73360 | ¥29,718.34 |
50 | ¥1,161.91880 | ¥58,095.94 |