B33-500-2-342-2 | |
---|---|
DigiKey Part Number | 2267-B33-500-2-342-2-ND |
Manufacturer | |
Manufacturer Product Number | B33-500-2-342-2 |
Description | B33 B342 WHT 0.8X2" 2UP 1=700PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,516.33000 | ¥5,516.33 |
5 | ¥5,332.43200 | ¥26,662.16 |
10 | ¥5,148.55700 | ¥51,485.57 |