B33-375-2-342 | |
---|---|
DigiKey Part Number | 2267-B33-375-2-342-ND |
Manufacturer | |
Manufacturer Product Number | B33-375-2-342 |
Description | SLEEVE 12 TO 4 AWG 1=500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Receipt | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,194.38000 | ¥6,194.38 |
5 | ¥5,973.15800 | ¥29,865.79 |
10 | ¥5,884.66500 | ¥58,846.65 |