B30C-4000-569-WT | |
---|---|
DigiKey Part Number | 2267-B30C-4000-569-WT-ND |
Manufacturer | |
Manufacturer Product Number | B30C-4000-569-WT |
Description | LABEL 4" W WHITE 1=100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer | |
Applications | Device Marker | |
Color - Background | White | |
Length | 100' (30.5m) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,120.79000 | ¥3,120.79 |
10 | ¥3,074.56400 | ¥30,745.64 |