B30C-4000-423 | |
---|---|
DigiKey Part Number | 2267-B30C-4000-423-ND |
Manufacturer | |
Manufacturer Product Number | B30C-4000-423 |
Description | B30,B423,WHITE,4" X 150FT,FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP35, BBP37, i3300, i5300, S3000, S3100, R6000, R6200 | |
Applications | General | |
Color - Background | White | |
Length | 150' (45.7m) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,141.12000 | ¥2,141.12 |