B30C-4000-403-WT | |
---|---|
DigiKey Part Number | 2267-B30C-4000-403-WT-ND |
Manufacturer | |
Manufacturer Product Number | B30C-4000-403-WT |
Description | LABEL, 4 IN W X 100 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers | |
Applications | General | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Paper | |
For Use With/Related Products | Thermal Transfer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,310.86000 | ¥1,310.86 |