B30-R4300 | |
---|---|
DigiKey Part Number | 2267-B30-R4300-ND |
Manufacturer | |
Manufacturer Product Number | B30-R4300 |
Description | R4300 RIBBON 4.33" BLK 1= 200' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wax/Resin Ribbon | |
Specifications | Wax/Resin Ribbon, Black, 4.33" x 200' | |
For Use With/Related Products | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, BradyPrinter S3100, BradyPrinter i3300, BradyPrinter S3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.08000 | ¥687.08 |
10 | ¥641.26000 | ¥6,412.60 |
25 | ¥618.35920 | ¥15,458.98 |
50 | ¥609.19860 | ¥30,459.93 |
100 | ¥595.45790 | ¥59,545.79 |