A62-R4300 | |
---|---|
DigiKey Part Number | 2267-A62-R4300-ND |
Manufacturer | |
Manufacturer Product Number | A62-R4300 |
Description | A6200 R4300 PRINT RIB 2X1 1=150' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ribbon | |
Specifications | Black, Length 45.72m | |
For Use With/Related Products | A6200, R4300 Printers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥670.25000 | ¥670.25 |
10 | ¥625.58700 | ¥6,255.87 |
25 | ¥603.25000 | ¥15,081.25 |
50 | ¥594.31100 | ¥29,715.55 |
100 | ¥580.90610 | ¥58,090.61 |