88304 | |
---|---|
DigiKey Part Number | 2267-88304-ND |
Manufacturer | |
Manufacturer Product Number | 88304 |
Description | B302 2.25X4.5 BLK/YEL LOCK OUT H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Lock Out Here | |
Label Size | 4.50" L x 2.25" W (114.3mm x 57.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |