87710 | |
---|---|
DigiKey Part Number | 2267-87710-ND |
Manufacturer | |
Manufacturer Product Number | 87710 |
Description | BLANK BROWN UTILITY TAG 1.5X3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Brown | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 3.70" L x 2.20" W (94.0mm x 55.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.97000 | ¥44.97 |