78013 | |
---|---|
DigiKey Part Number | 2267-78013-ND |
Manufacturer | |
Manufacturer Product Number | 78013 |
Description | B836 18X24 RED/BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polypropylene | |
Label Type | Danger. Do Not Enter | |
Label Size | 24.00" L x 18.00" W (609.6mm x 457.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.44000 | ¥368.44 |
5 | ¥347.98800 | ¥1,739.94 |
10 | ¥327.50900 | ¥3,275.09 |
25 | ¥317.27920 | ¥7,931.98 |