60190 | |
---|---|
DigiKey Part Number | 2267-60190-ND |
Manufacturer | |
Manufacturer Product Number | 60190 |
Description | B946 .5X.5 LBL BLK/YEL 10/CD 10C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Safety | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.500" (12.70mm) 1/2" | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥868.07000 | ¥868.07 |
5 | ¥815.48800 | ¥4,077.44 |