47273 | |
---|---|
DigiKey Part Number | 2267-47273-ND |
Manufacturer | |
Manufacturer Product Number | 47273 |
Description | B120,7X10,RED/WHT,FIRE ALARM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Fire | |
Material | Fiberglass | |
Label Type | Fire Alarm | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.76000 | ¥253.76 |
5 | ¥239.68400 | ¥1,198.42 |
10 | ¥225.58000 | ¥2,255.80 |
25 | ¥218.52880 | ¥5,463.22 |