43323 | |
---|---|
DigiKey Part Number | 2267-43323-ND |
Manufacturer | |
Manufacturer Product Number | 43323 |
Description | B555 7X10 WHT/BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Full Cylinders | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.90000 | ¥188.90 |
5 | ¥178.37200 | ¥891.86 |
10 | ¥167.88200 | ¥1,678.82 |
25 | ¥162.63160 | ¥4,065.79 |