20205 | |
---|---|
DigiKey Part Number | 2267-20205-ND |
Manufacturer | |
Manufacturer Product Number | 20205 |
Description | B450 SAFETY SIGNS BLK/ORG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Warning | |
Material | Polyethylene | |
Label Type | Warning Electrical Hazard | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.34000 | ¥232.34 |
5 | ¥215.28400 | ¥1,076.42 |