17739LS | |
---|---|
DigiKey Part Number | 2267-17739LS-ND |
Manufacturer | |
Manufacturer Product Number | 17739LS |
Description | B-7569 3.5X5 25/PK USE LOCKOUT D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety: Caution | |
Arrangement | Text Only | |
Legend (Text) | Caution. Use Lockout Devices During Maintenance Or Any Operator Adjustment | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 5.000" (127.00mm) | |
Width | 3.500" (88.90mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.67000 | ¥603.67 |
5 | ¥568.16800 | ¥2,840.84 |