170267 | |
---|---|
DigiKey Part Number | 2267-170267-ND |
Manufacturer | |
Manufacturer Product Number | 170267 |
Description | B534FS 17" BILING STAND HERE SOC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
Label Size | 17.00" Dia (431.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.85000 | ¥541.85 |