152182 | |
---|---|
DigiKey Part Number | 2267-152182-ND |
Manufacturer | |
Manufacturer Product Number | 152182 |
Description | 1/2" WHITE LINEAL HOOK&LOOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 75.00' (22.86m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polypropylene | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.58000 | ¥303.58 |
10 | ¥279.99600 | ¥2,799.96 |
25 | ¥267.41080 | ¥6,685.27 |
100 | ¥239.09590 | ¥23,909.59 |
250 | ¥228.08460 | ¥57,021.15 |