152177 | |
---|---|
DigiKey Part Number | 2267-152177-ND |
Manufacturer | |
Manufacturer Product Number | 152177 |
Description | 1/2" CRANBERRY FR LINEAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 0.500" (12.70mm) X 75.00' (22.86m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.36000 | ¥351.36 |
10 | ¥327.79000 | ¥3,277.90 |
25 | ¥314.04840 | ¥7,851.21 |
100 | ¥284.60800 | ¥28,460.80 |
250 | ¥274.79368 | ¥68,698.42 |