152176 | |
---|---|
DigiKey Part Number | 2267-152176-ND |
Manufacturer | |
Manufacturer Product Number | 152176 |
Description | 3/4" WHITE LINEAL ONE-WRA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.40000 | ¥332.40 |
10 | ¥310.15000 | ¥3,101.50 |
25 | ¥297.15160 | ¥7,428.79 |
100 | ¥269.29390 | ¥26,929.39 |
250 | ¥260.00800 | ¥65,002.00 |