152173 | |
---|---|
DigiKey Part Number | 2267-152173-ND |
Manufacturer | |
Manufacturer Product Number | 152173 |
Description | 3/4" BLACK FR LINEAL HOOK&LOOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.01000 | ¥414.01 |
10 | ¥386.29500 | ¥3,862.95 |
25 | ¥370.10200 | ¥9,252.55 |
100 | ¥335.40360 | ¥33,540.36 |
250 | ¥323.83820 | ¥80,959.55 |