124044 | |
---|---|
DigiKey Part Number | 2267-124044-ND |
Manufacturer | |
Manufacturer Product Number | 124044 |
Description | B401 10X7 BLK/RED/WHT BILING/DNG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Authorized Personnel Only/Solo Personal Autorizado | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.79000 | ¥141.79 |