S500-70/2-110 | |
---|---|
DigiKey Part Number | 59-S500-70/2-110-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-110 |
Description | SILICONE -110 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -110 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.362" (9.19mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.20000 | ¥12.00 |
25 | ¥1.14240 | ¥28.56 |
50 | ¥1.11260 | ¥55.63 |
100 | ¥1.09680 | ¥109.68 |
300 | ¥1.05800 | ¥317.40 |