N100-70/2-215 | |
---|---|
DigiKey Part Number | 59-N100-70/2-215-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-215 |
Description | NITRILE -215 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -215 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.046" (26.57mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.94900 | ¥9.49 |
25 | ¥0.90440 | ¥22.61 |
50 | ¥0.88000 | ¥44.00 |
100 | ¥0.86790 | ¥86.79 |
300 | ¥0.83723 | ¥251.17 |