MAX02-HNG | |
---|---|
DigiKey Part Number | MAX02-HNG-ND |
Manufacturer | |
Manufacturer Product Number | MAX02-HNG |
Description | MAX CLIP TO-220/MAX220 HIGHFORCE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clip For Max Clip System™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Max Clip System™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.91600 | ¥29.16 |
25 | ¥2.76800 | ¥69.20 |
50 | ¥2.69320 | ¥134.66 |
100 | ¥2.65750 | ¥265.75 |
250 | ¥2.47556 | ¥618.89 |
500 | ¥2.32984 | ¥1,164.92 |
1,000 | ¥2.11136 | ¥2,111.36 |
5,000 | ¥2.03859 | ¥10,192.95 |