HP-CWS-F06X28-100-N | |
---|---|
DigiKey Part Number | 59-HP-CWS-F06X28-100-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-F06X28-100-N |
Description | COPPER-WATER HEAT PIPE, FLAT, LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 57.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.315" (8.00mm) | |
Height | 0.110" (2.80mm) | |
Diameter | - | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.08000 | ¥46.08 |
10 | ¥44.86900 | ¥448.69 |
25 | ¥43.88680 | ¥1,097.17 |