E300-70/2-006 | |
---|---|
DigiKey Part Number | 59-E300-70/2-006-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-006 |
Description | EPDM -006 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -006 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.21000 | ¥1.21 |
10 | ¥1.19100 | ¥11.91 |
25 | ¥1.13120 | ¥28.28 |
50 | ¥1.09960 | ¥54.98 |
100 | ¥1.08470 | ¥108.47 |
300 | ¥1.04653 | ¥313.96 |