592201B03400G | |
---|---|
DigiKey Part Number | HS340-ND |
Manufacturer | |
Manufacturer Product Number | 592201B03400G |
Description | HEAT SINK TO-218 12W SPRING ACT |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 592201B03400G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.970" (50.04mm) | |
Width | 1.950" (49.53mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 6.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥14.37500 | ¥143.75 |
25 | ¥13.98640 | ¥349.66 |
50 | ¥13.67920 | ¥683.96 |