530402B00150G | |
---|---|
DigiKey Part Number | HS342-ND |
Manufacturer | |
Manufacturer Product Number | 530402B00150G |
Description | HEAT SINK 1.75" HIGH RISE TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.750" (44.45mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 6.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥55.97400 | ¥559.74 |
25 | ¥52.86800 | ¥1,321.70 |
50 | ¥49.75800 | ¥2,487.90 |
100 | ¥46.64810 | ¥4,664.81 |
250 | ¥43.53792 | ¥10,884.48 |
500 | ¥40.42820 | ¥20,214.10 |
1,000 | ¥39.65073 | ¥39,650.73 |