529901B02500G | |
---|---|
DigiKey Part Number | 529901B02500G-ND |
Manufacturer | |
Manufacturer Product Number | 529901B02500G |
Description | HEATSINK TO-218 SOLDER PIN |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum 12.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 529901B02500G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 12.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 800 LFM | |
Thermal Resistance @ Natural | 4.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥13.02900 | ¥130.29 |
25 | ¥12.67600 | ¥316.90 |
50 | ¥12.39680 | ¥619.84 |