507222B05300G | |
---|---|
DigiKey Part Number | HS523-ND |
Manufacturer | |
Manufacturer Product Number | 507222B05300G |
Description | HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.375" (9.53mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 1.470" (37.34mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.39700 | ¥73.97 |
100 | ¥6.74900 | ¥674.90 |
1,000 | ¥5.36221 | ¥5,362.21 |
5,000 | ¥5.17728 | ¥25,886.40 |
10,000 | ¥4.80747 | ¥48,074.70 |