ZV50K2220801NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV50K2220801NIR1HTTR-ND - Tape & Reel (TR) 118-ZV50K2220801NIR1HTCT-ND - Cut Tape (CT) 118-ZV50K2220801NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV50K2220801NIR1HT |
Description | ZV 50V 10% 2220 NI SN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 V 800 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 65.6 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 800 A | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.81400 | ¥170.35 |
100 | ¥5.59720 | ¥559.72 |
250 | ¥5.23208 | ¥1,308.02 |
500 | ¥4.62376 | ¥2,311.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.60750 | ¥2,607.50 |