TISP4C350H3BJR-S | |
---|---|
DigiKey Part Number | TISP4C350H3BJR-STR-ND - Tape & Reel (TR) TISP4C350H3BJR-SCT-ND - Cut Tape (CT) TISP4C350H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4C350H3BJR-S |
Description | THYRISTOR 275V 100A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4C350H3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.52750 | ¥452.75 |
500 | ¥3.83728 | ¥1,918.64 |
1,000 | ¥3.12594 | ¥3,125.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94270 | ¥8,828.10 |
6,000 | ¥2.80256 | ¥16,815.36 |
9,000 | ¥2.67322 | ¥24,058.98 |
30,000 | ¥2.66809 | ¥80,042.70 |