TISP4500H3BJR-S | |
---|---|
DigiKey Part Number | TISP4500H3BJR-STR-ND - Tape & Reel (TR) TISP4500H3BJR-SCT-ND - Cut Tape (CT) TISP4500H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4500H3BJR-S |
Description | THYRISTOR 350V 100A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4500H3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 500V | |
Voltage - Off State | 350V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.52770 | ¥452.77 |
500 | ¥3.83742 | ¥1,918.71 |
1,000 | ¥3.12605 | ¥3,126.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94280 | ¥8,828.40 |
6,000 | ¥2.80266 | ¥16,815.96 |
9,000 | ¥2.67331 | ¥24,059.79 |
30,000 | ¥2.66819 | ¥80,045.70 |