TISP4265M3BJR-S | |
---|---|
DigiKey Part Number | TISP4265M3BJR-STR-ND - Tape & Reel (TR) TISP4265M3BJR-SCT-ND - Cut Tape (CT) TISP4265M3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4265M3BJR-S |
Description | THYRISTOR 200V 220A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 265V | |
Voltage - Off State | 200V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 83pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.39400 | ¥53.94 |
100 | ¥3.73380 | ¥373.38 |
500 | ¥3.12006 | ¥1,560.03 |
1,000 | ¥2.65538 | ¥2,655.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05398 | ¥6,161.94 |