TC42X-2-204E | |
---|---|
DigiKey Part Number | TC42X-2-204ETR-ND - Tape & Reel (TR) TC42X-2-204ECT-ND - Cut Tape (CT) TC42X-2-204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-204E |
Description | TRIMMER 200K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-204E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.36760 | ¥59.19 |
50 | ¥2.28560 | ¥114.28 |
100 | ¥2.12140 | ¥212.14 |
250 | ¥2.08104 | ¥520.26 |
500 | ¥1.91782 | ¥958.91 |
1,000 | ¥1.63211 | ¥1,632.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50970 | ¥4,529.10 |
6,000 | ¥1.43672 | ¥8,620.32 |