TBU-CA025-050-WH-Q | |
---|---|
DigiKey Part Number | 118-TBU-CA025-050-WH-QTR-ND - Tape & Reel (TR) 118-TBU-CA025-050-WH-QCT-ND - Cut Tape (CT) 118-TBU-CA025-050-WH-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA025-050-WH-Q |
Description | IC SURGE PROT 250V 3SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 250V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.10200 | ¥131.02 |
100 | ¥10.42850 | ¥1,042.85 |
500 | ¥8.82440 | ¥4,412.20 |
1,000 | ¥7.48732 | ¥7,487.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.11297 | ¥21,338.91 |
6,000 | ¥6.84556 | ¥41,073.36 |
9,000 | ¥6.61892 | ¥59,570.28 |