SRU5018-6R8Y | |
---|---|
DigiKey Part Number | SRU5018-6R8YTR-ND - Tape & Reel (TR) SRU5018-6R8YCT-ND - Cut Tape (CT) SRU5018-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5018-6R8Y |
Description | FIXED IND 6.8UH 1.45A 50MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5018-6R8Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | 7.5 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.59100 | ¥55.91 |
25 | ¥5.12640 | ¥128.16 |
50 | ¥4.65980 | ¥232.99 |
100 | ¥4.14760 | ¥414.76 |
250 | ¥3.91444 | ¥978.61 |
500 | ¥3.35518 | ¥1,677.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.98246 | ¥2,982.46 |
3,000 | ¥2.88922 | ¥8,667.66 |
5,000 | ¥2.79603 | ¥13,980.15 |
10,000 | ¥2.70283 | ¥27,028.30 |
25,000 | ¥2.60963 | ¥65,240.75 |