SRP7050TA-R68M | |
---|---|
DigiKey Part Number | SRP7050TA-R68MTR-ND - Tape & Reel (TR) SRP7050TA-R68MCT-ND - Cut Tape (CT) SRP7050TA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-R68M |
Description | FIXED IND 680NH 18A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 18 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-R68M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.33440 | ¥208.36 |
50 | ¥7.83520 | ¥391.76 |
100 | ¥6.50110 | ¥650.11 |
250 | ¥6.00116 | ¥1,500.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.33444 | ¥4,267.55 |
1,600 | ¥5.16778 | ¥8,268.45 |
2,400 | ¥5.00110 | ¥12,002.64 |
5,600 | ¥4.83438 | ¥27,072.53 |