SRP4030FA-3R3M | |
---|---|
DigiKey Part Number | SRP4030FA-3R3MTR-ND - Tape & Reel (TR) SRP4030FA-3R3MCT-ND - Cut Tape (CT) SRP4030FA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4030FA-3R3M |
Description | FIXED IND 3.3UH 6.6A 28.6MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.6 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4030FA-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.94400 | ¥109.44 |
25 | ¥9.94680 | ¥248.67 |
50 | ¥9.34940 | ¥467.47 |
100 | ¥7.75830 | ¥775.83 |
250 | ¥7.16124 | ¥1,790.31 |
500 | ¥6.76340 | ¥3,381.70 |
1,000 | ¥6.16663 | ¥6,166.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.16659 | ¥12,333.18 |
4,000 | ¥5.96769 | ¥23,870.76 |
6,000 | ¥5.76876 | ¥34,612.56 |
10,000 | ¥5.56984 | ¥55,698.40 |