SRP3212A-3R3M | |
---|---|
DigiKey Part Number | 118-SRP3212A-3R3MTR-ND - Tape & Reel (TR) 118-SRP3212A-3R3MCT-ND - Cut Tape (CT) 118-SRP3212A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212A-3R3M |
Description | IND METAL POWDER 3.3UH 3.1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.1 A 101mOhm Max 1210 (3225 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.64200 | ¥41.05 |
50 | ¥1.50560 | ¥75.28 |
100 | ¥1.32750 | ¥132.75 |
250 | ¥1.28600 | ¥321.50 |
500 | ¥1.14920 | ¥574.60 |
1,000 | ¥0.93034 | ¥930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93034 | ¥1,860.68 |
4,000 | ¥0.87562 | ¥3,502.48 |
6,000 | ¥0.84827 | ¥5,089.62 |
10,000 | ¥0.82090 | ¥8,209.00 |
50,000 | ¥0.76617 | ¥38,308.50 |