SRP2512TMA-R47M | |
---|---|
DigiKey Part Number | 118-SRP2512TMA-R47MTR-ND - Tape & Reel (TR) 118-SRP2512TMA-R47MCT-ND - Cut Tape (CT) 118-SRP2512TMA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512TMA-R47M |
Description | FIXED IND 470NH 6.2A 0.018OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 6.2 A 18mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512TMA-R47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 112MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.78100 | ¥17.81 |
25 | ¥1.64200 | ¥41.05 |
50 | ¥1.50560 | ¥75.28 |
100 | ¥1.32750 | ¥132.75 |
250 | ¥1.28592 | ¥321.48 |
500 | ¥1.14916 | ¥574.58 |
1,000 | ¥0.93030 | ¥930.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93030 | ¥1,860.60 |
4,000 | ¥0.87559 | ¥3,502.36 |
6,000 | ¥0.84823 | ¥5,089.38 |
10,000 | ¥0.82087 | ¥8,208.70 |
50,000 | ¥0.76614 | ¥38,307.00 |