SRN4026-1R0Y | |
---|---|
DigiKey Part Number | SRN4026-1R0YTR-ND - Tape & Reel (TR) SRN4026-1R0YCT-ND - Cut Tape (CT) SRN4026-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4026-1R0Y |
Description | FIXED IND 1UH 3A 16 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4026-1R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84100 | ¥28.41 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.36600 | ¥118.30 |
100 | ¥2.10500 | ¥210.50 |
250 | ¥1.98676 | ¥496.69 |
500 | ¥1.70304 | ¥851.52 |
1,000 | ¥1.51381 | ¥1,513.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46646 | ¥4,399.38 |
6,000 | ¥1.41916 | ¥8,514.96 |
15,000 | ¥1.37185 | ¥20,577.75 |
30,000 | ¥1.32455 | ¥39,736.50 |