SRF1306-102Y | |
---|---|
DigiKey Part Number | 118-SRF1306-102YTR-ND - Tape & Reel (TR) 118-SRF1306-102YCT-ND - Cut Tape (CT) 118-SRF1306-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-102Y |
Description | LINE FILTER 50VDC 0.35A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 500 kHz 350mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-102Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 500 kHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.374" W (10.50mm x 9.50mm) | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | 8-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥12.46200 | ¥124.62 |
25 | ¥11.48280 | ¥287.07 |
50 | ¥10.26060 | ¥513.03 |
100 | ¥8.55100 | ¥855.10 |
250 | ¥8.30668 | ¥2,076.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.04722 | ¥3,628.33 |