SRF1006-472Y | |
---|---|
DigiKey Part Number | SRF1006-472YTR-ND - Tape & Reel (TR) SRF1006-472YCT-ND - Cut Tape (CT) SRF1006-472YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1006-472Y |
Description | CMC 4.7MH 250MA 2LN 6.2KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6.2 kOhms @ 600 kHz 250mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1006-472Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 6.2 kOhms @ 600 kHz | |
Inductance @ Frequency | 4.7 mH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.97000 | ¥69.70 |
25 | ¥6.33480 | ¥158.37 |
50 | ¥5.95380 | ¥297.69 |
100 | ¥4.94070 | ¥494.07 |
250 | ¥4.56104 | ¥1,140.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.46100 | ¥3,568.80 |