SRF1006-402Y | |
---|---|
DigiKey Part Number | SRF1006-402Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF1006-402Y |
Description | CMC 4MH 300MA 2LN 4KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 500 kHz 300mA DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1006-402Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4 kOhms @ 500 kHz | |
Inductance @ Frequency | 4 mH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.76719 | ¥4,613.75 |